PWR XFMR LAMINATED 1000VA CHAS
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 254mm |
| Length | 152.4mm |
| Max Output Current | 8.33A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Width | 127mm |
| RoHS | Compliant |