Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson HT85F6AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Output Current | 7.2A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| Resistance | 3R |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Emerson HT85F6AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.