
The Emerson HSZ Series transformer features a 120V output voltage with dual primary and single secondary windings. It is designed for chassis mount or wall mounting and has a termination of solder. The transformer measures 7 inches in height, 10 inches in width, and 12 inches in length. It operates at a frequency of 50Hz.
Emerson HZ121000 technical specifications.
| Package/Case | 120 |
| Frequency | 50Hz |
| Height | 7inch |
| Length | 12inch |
| Mount | Chassis Mount, Wall |
| Output Voltage | 120V |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | HSZ |
| Termination | Solder |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson HZ121000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
