1.5kVA Smnt Transformer, 230V ac, 460V ac, 575V ac Primary, 95V ac, 115V ac Secondary
Emerson HZ121500A technical specifications.
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | HSZ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.