Emerson HZ3000A technical specifications.
| Package/Case | 460 |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | HSZ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Emerson HZ3000A to view detailed technical specifications.
No datasheet is available for this part.