
110W switching power supply featuring four outputs: 5V at 9A, 15V at 4.5A, -15V at 700mA, and 25V at 2.5A. This chassis-mount unit operates from 85-264V AC input, delivering up to 110W total output power. Dimensions are 185.5mm length, 108.6mm depth, and 1.8 inches height. Efficiency is rated at 70%, with an operating temperature range of 0°C to 50°C.
Emerson LPQ113-B technical specifications.
| Current - Output 1 | 9A |
| Current - Output 2 | 4.5A |
| Current - Output 3 | 700mA |
| Depth | 108.6mm |
| Efficiency | 70% |
| Height | 1.8inch |
| Length | 185.5mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 110W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 25V |
| Number of Outputs | 4 |
| Output Power | 110W |
| Output Voltage | 25V |
| Package Quantity | 72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | LPQ110 (110W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Voltage - Output 4 | 25V |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPQ113-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.