
AC/DC converter delivering 200W maximum output power. Features four outputs with voltages of 5V, 12V, 24V, and -12V, supporting output currents of 13A, 5A, 1.5A, and 1A respectively. Operates with an input voltage range of 90-264V AC and achieves 84% efficiency. This chassis mount power supply has dimensions of 127mm (length) x 76.2mm (depth) x 3 inches (width) and a weight of 0.68kg. It is RoHS compliant and designed for operation between 0°C and 50°C.
Emerson LPQ202-M technical specifications.
| Current - Output 1 | 13A |
| Current - Output 2 | 5A |
| Current - Output 3 | 1.5A |
| Depth | 76.2mm |
| Efficiency | 84% |
| Height | 1.32inch |
| Length | 127mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Current | 20A |
| Output Power | 200W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPQ200-M (200W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 24V |
| Voltage - Output 4 | -12V |
| Weight | 0.68kg |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPQ202-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.