Emerson LPQ252-(CF) technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 250W |
| Number of Outputs | 4 |
| Output Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPQ252-(CF) to view detailed technical specifications.
No datasheet is available for this part.