The Emerson LPS23-T is a DC-DC converter with a single output voltage of 12V and a maximum output current of 2.1A. It has a maximum output power of 25W and operates within a temperature range of 0-50°C. The device measures 5 inches in length, 3 inches in width, and 1.2 inches in height, and weighs 0.23kg. It has an efficiency of 70% and is not radiation hardened or RoHS compliant.
Emerson LPS23-T technical specifications.
| Current - Output 1 | 2.1A |
| Depth | 29mm |
| Efficiency | 70% |
| Height | 1.2inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.1A |
| Max Output Power | 25W |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LPS25 |
| Voltage - Output 1 | 12V |
| Weight | 0.23kg |
| Width | 3inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.