The LPS24-T is a single-output DC power supply from Emerson with an output voltage of 15V and a maximum output current of 1.7A, resulting in a maximum output power of 25W. It has a compact size with a depth of 29mm, a height of 1.2inch, a length of 5inch, and a width of 3inch, and weighs 0.23kg. The supply operates within a temperature range of 0°C to 50°C. It has an efficiency of 70%.
Emerson LPS24-T technical specifications.
| Current - Output 1 | 1.7A |
| Depth | 29mm |
| Efficiency | 70% |
| Height | 1.2inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.7A |
| Max Output Power | 25W |
| Number of Outputs | 1 |
| Output Current | 2.7A |
| Output Voltage | 15V |
| RoHS Compliant | No |
| Series | LPS25 |
| Voltage - Output 1 | 15V |
| Weight | 0.23kg |
| Width | 3inch |
| RoHS | Not Compliant |
No datasheet is available for this part.