AC/DC Power Supply Single-OUT 15V 16.7A 250W 17-Pin
Emerson LPS254-(CEF) technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 16.7A |
| Max Output Power | 250W |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS254-(CEF) to view detailed technical specifications.
No datasheet is available for this part.