The Emerson LPS42-T is a single output DC power supply with an output voltage of 5V and a maximum output current of 11A. It has a maximum output power of 55W and an efficiency of 70%. The supply measures 5 inches in length, 3 inches in width, and 1.2 inches in height, with a weight of 0.23kg. It operates within a temperature range of 0°C to 50°C and is compliant with RoHS regulations.
Emerson LPS42-T technical specifications.
| Current - Output 1 | 8A |
| Depth | 29mm |
| Efficiency | 70% |
| Height | 1.2inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 11A |
| Max Output Power | 55W |
| Number of Outputs | 1 |
| Output Current | 11A |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | LPS40 |
| Voltage - Output 1 | 5V |
| Weight | 0.23kg |
| Width | 3inch |
| RoHS | Compliant |
No datasheet is available for this part.