The Emerson LPS44-ROHS power supply has a maximum output current of 3.6A and a maximum output power of 55W. It operates within a temperature range of 0°C to 50°C. The supply measures 127mm in length and 76.2mm in depth. It has a single output and an efficiency of 70%. The LPS44-ROHS is compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
| Depth | 76.2mm |
| Efficiency | 70% |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 3.6A |
| Output Power | 55W |
| Output Voltage | 15V |
| RoHS | Compliant |