
3-output AC/DC converter delivering 5V at 300mA, 12V at 1.5A, and -5V at 500mA, with a total output power of 25W. Features include 85-264V AC input range, 70% efficiency, and a maximum output current of 1.5A. This chassis mount component operates between 0°C and 50°C, is RoHS compliant, and holds UL, CSA, VDE, CE, CB, EN, and NEMKO approvals. Dimensions are 5 inches in length, 3 inches in width, and 1.14 inches in height.
Emerson LPT24 technical specifications.
| Approvals | UL, CSA, VDE, CE, CB, EN, NEMKO |
| Current - Output 1 | 300mA |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 500mA |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.14inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Input Current | 1A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 40W |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount, Screw |
| Nominal Output Voltage | -5V |
| Number of Outputs | 3 |
| Output Current | 4A |
| Output Power | 25W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPT25 (25W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -5V |
| Weight | 0.23kg |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPT24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
