The Emerson LPT25T is a 3-output DC power supply with a maximum output power of 40W. It can deliver up to 4A at 5V, 2A at 15V, and 700mA at -15V. The supply operates within a temperature range of 0-50°C and measures 5 inches in length, 3 inches in width, and 1.14 inches in height. Its efficiency is approximately 70%.
Emerson LPT25T technical specifications.
| Current - Output 1 | 4A |
| Current - Output 2 | 2A |
| Current - Output 3 | 700mA |
| Depth | 29mm |
| Efficiency | 70% |
| Height | 1.14inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 40W |
| Number of Outputs | 3 |
| Output Current | 4A |
| Output Voltage | 5V |
| Series | LPT20 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 0.23kg |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPT25T to view detailed technical specifications.
No datasheet is available for this part.