The Emerson LPT43-T is a three-output DC power supply with output currents of 8A, 700mA, and 700mA. It has a maximum output power of 55W and operates within a temperature range of 0°C to 50°C. The power supply measures 5 inches in length, 3 inches in width, and 1.14 inches in height, with a weight of 0.23kg and a depth of 29mm.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 8A |
| Current - Output 2 | 700mA |
| Current - Output 3 | 700mA |
| Depth | 29mm |
| Efficiency | 70% |
| Height | 1.14inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 55W |
| Number of Outputs | 3 |
| Output Current | 8A |
| Output Voltage | 5V |
| Series | LPT40 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 0.23kg |
| Width | 3inch |
| RoHS | Compliant |