
AC/DC converter delivering 5V at 4A, 12V at 2A, and -5V at 0.5A, with a total output power of 55W. This 40W series power supply features a 3-output configuration, chassis mount design, and operates from 85-264V AC input. It boasts UL, CSA, CE, CB, EN, and NEMKO approvals, with a maximum input current of 1A and an efficiency of 70%. Operating temperature range is 0°C to 50°C.
Emerson LPT44 technical specifications.
| Approvals | UL, CSA, CE, CB, EN, NEMKO |
| Current - Output 1 | 4A |
| Current - Output 2 | 2A |
| Current - Output 3 | 500mA |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.14inch |
| Lead Free | Contains Lead |
| Length | 127mm |
| Max Input Current | 1A |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 55W |
| Max Power Dissipation | 40W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Screw, Chassis |
| Nominal Output Voltage | -12V |
| Number of Outputs | 3 |
| Output Current | 4A |
| Output Power | 55W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPT40 (40W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -5V |
| Weight | 8.000001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPT44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
