
AC/DC Power Supply Triple-OUT 5V/12V/-5V 5A/2.5A/0.7A 55W 10-Pin
Checking distributor stock and pricing after the page loads.
| Depth | 76.2mm |
| Efficiency | 70% |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Output Power | 55W |
| RoHS | Compliant |