The Emerson LPT45-T is a three-output DC power supply with outputs of 5V, 15V, and -15V. It can deliver currents of up to 5A, 2.5A, and 700mA respectively. The supply has an efficiency of 70% and a maximum output power of 55W. It measures 5 inches in length, 3 inches in width, and 1.14 inches in height, with a weight of 0.23kg. The operating temperature range is 0-50°C.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 5A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 700mA |
| Depth | 29mm |
| Efficiency | 70% |
| Height | 1.14inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 55W |
| Number of Outputs | 3 |
| Output Current | 5A |
| Output Voltage | 5V |
| Series | LPT40 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 0.23kg |
| Width | 3inch |
| RoHS | Compliant |