
AC/DC converter with 3 outputs: 5V at 4A, 24V at 2A, and 12V at 0.5A, delivering up to 55W maximum output power. Features a 40W maximum power dissipation and 70% efficiency, operating from 85V to 264V AC input. This chassis mount power supply is UL, CSA, CE, CB, EN, and NEMKO approved, with RoHS compliance. Dimensions are 127mm length, 76.2mm depth, and 1.14 inches height.
Emerson LPT46 technical specifications.
| Approvals | UL, CSA, CE, CB, EN, NEMKO |
| Current - Output 1 | 4A |
| Current - Output 2 | 2A |
| Current - Output 3 | 500mA |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.14inch |
| Length | 127mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 55W |
| Max Power Dissipation | 40W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 3 |
| Output Current | 5A |
| Output Power | 55W |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPT40 (40W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 12V |
| Weight | 8.000001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPT46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.