Module DC-DC 48VIN 2-OUT 1.5V/3.3V 20A 7-Pin Quarter-Brick
Emerson LQD40A48-3V3-1V5E technical specifications.
| Package/Case | Module |
| Depth | 36.8mm |
| Isolation | Isolated |
| Length | 58.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson LQD40A48-3V3-1V5E to view detailed technical specifications.
No datasheet is available for this part.