
The Emerson MP6-2E-1L-00 is a dual-output power supply with an efficiency of 85%. It operates within a temperature range of -40°C to 70°C and has a maximum power dissipation of 800W. The supply features two outputs, 5V and 12V, and is designed for chassis mount applications. It is part of the MP6 series, which is rated for 800W output.
Sign in to ask questions about the Emerson MP6-2E-1L-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson MP6-2E-1L-00 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17A |
| Max Power Dissipation | 800W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Series | MP6 (800W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson MP6-2E-1L-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.