
AC/DC Power Supply Triple-OUT 5.1V/15V/-15V 3A/2A/0.35A 40W 9-Pin
Checking distributor stock and pricing after the page loads.
Emerson NFN40-7610 technical specifications.
| Depth | 76.2mm |
| Efficiency | 70% |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Output Power | 40W |
| RoHS | Not Compliant |
No datasheet is available for this part.