
The NFS110-7604J is a 4-output DC power supply manufactured by Emerson. It has a maximum output power of 110 watts and operates within a temperature range of 0 to 70 degrees Celsius. The supply is mounted via a chassis mount and features four outputs with different voltage and current ratings. The outputs provide 5.1 volts at 4.5 amps, 24 volts at 4 amps, 12 volts at 500 milliamps, and -12 volts at 8 amps. With an efficiency of 70 percent, the NFS110-7604J has a maximum power dissipation of 80 watts.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 8A |
| Current - Output 2 | 4A |
| Current - Output 3 | 500mA |
| Depth | 107.95mm |
| Efficiency | 70% |
| Height | 1.8inch |
| Isolation Voltage | 3kV |
| Length | 177.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Output Power | 110W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Power | 110W |
| Package Quantity | 30 |
| Radiation Hardening | No |
| Series | NFS110 (110W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Width | 4.25inch |
| RoHS | Compliant |