The NFS110-7915J is a single-output DC power supply from Emerson, with a maximum output current of 5A and a maximum output power of 110W. It operates within a temperature range of 0°C to 70°C and features a chassis mount design. The supply has a high isolation voltage of 4kV and an efficiency of 72%. It is available in a package quantity of 30 units.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 7.3A |
| Efficiency | 72% |
| Height | 1.8inch |
| Isolation Voltage | 4kV |
| Length | 7inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 110W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 110W |
| Output Voltage | 15V |
| Package Quantity | 30 |
| Series | NFS110 |
| Voltage - Output 1 | 15V |
| Width | 4.25inch |
| RoHS | Compliant |