AC/DC Power Supply Single-OUT 3.3V 9A 50W 9-Pin
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9A |
| Max Output Power | 50W |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |