The Emerson NLP65-7615 is a single-output power supply with an efficiency of 72%. It measures 1.26 inches in height, 5 inches in length, and 3 inches in width, weighing 283 grams. The supply operates within a temperature range of 0 to 70°C and has a maximum power dissipation of 65 watts. It is not RoHS compliant.
Emerson NLP65-7615 technical specifications.
| Efficiency | 72% |
| Height | 1.26inch |
| Length | 5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 4.4A |
| Output Voltage | 15V |
| RoHS Compliant | No |
| Series | NLP65 |
| Weight | 283g |
| Width | 3inch |
| RoHS | Not Compliant |
No datasheet is available for this part.