
45W AC/DC converter featuring three outputs: 5V at 5A, +15V at 2A, and -15V at 0.5A. This chassis-mount power supply offers a maximum output power of 45W and operates within a temperature range of 0°C to 50°C. With an efficiency of 75% and dimensions of 101.6mm (L) x 50.8mm (W) x 28mm (H), it is RoHS compliant.
Emerson NPT43-M technical specifications.
| Current - Output 1 | 5A |
| Current - Output 2 | 2A |
| Current - Output 3 | 500mA |
| Depth | 50.8mm |
| Efficiency | 75% |
| Height | 28mm |
| Length | 101.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 45W |
| Max Power Dissipation | 45W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 45W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NPT40-M (55W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson NPT43-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
