This Emerson NXI100-12P1V8C module features a single output with a nominal voltage of 1.85V and a maximum output current of 81A. It operates within a temperature range of 0°C to 60°C and is designed for non-isolated applications. The module is mounted via a socket and is available on tape and reel packaging.
Emerson NXI100-12P1V8C technical specifications.
| Package/Case | Module |
| Depth | 20.83mm |
| Isolation | Non-Isolated |
| Length | 96.52mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Mounting Style | SOCKET |
| Number of Outputs | 1 |
| Output Current | 81A |
| Output Voltage | 1.85V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson NXI100-12P1V8C to view detailed technical specifications.
No datasheet is available for this part.