Rf/coaxial, Bnc Plug, Straight, 50 Ohm, Crimp
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Number of Contacts | 2 |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS | Unconfirmed |