This cable mount connector features three brass contacts with gold plating, suitable for frequencies up to 500 MHz. It is designed for straight orientation and can be terminated via crimping. The connector is available in bulk packaging and is not radiation hardened.
Emerson PL75-64 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Mount | Cable |
| Number of Contacts | 3 |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Emerson PL75-64 to view detailed technical specifications.
No datasheet is available for this part.