Conn Twinax/Triax PL 0Hz to 500MHz Crimp ST Cable Mount Gold
Checking distributor stock and pricing after the page loads.
Emerson PL75C-212 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Frequency | 500MHz |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |