Conn Twinax/Triax PL 0Hz to 500MHz Crimp ST Cable Mount Gold
Emerson PL75C-303 technical specifications.
| Contact Plating | Gold |
| Frequency | 500MHz |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.