Asco Numatics reed Pneumatic Sensor, IP67
Emerson PNP-FL5-00 technical specifications.
| Manufacturer Series | PNP-NPN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| RoHS | Compliant |
No datasheet is available for this part.