
DC DC CONVERTER 0.8-3.6V 54W
Emerson PTH05010WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Efficiency | 95% |
| Features | UVLO, OTP, SCP |
| Height | 9mm |
| Length | 34.8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 54W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 54W |
| Output Voltage | 3.6V |
| Package Quantity | 240 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH05010W (54W) |
| Voltage - Output 1 | 3.6V |
| Width | 15.75mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
