
Board mount DC/DC converter with 22A output current and 79.2W output power. Features adjustable output voltage of 3.6V, a wide input voltage range of 4.5V to 5.5V, and high efficiency up to 95%. Integrated UVLO, OTP, and SCP protection. Surface mount package with UL94 V-0 flammability rating.
Emerson PTH05020WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 22A |
| Efficiency | 95% |
| Features | UVLO, OTP, SCP |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 22A |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Power | 79.2W |
| Output Voltage | 3.6V |
| Package Quantity | 240 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH05020W (79W) |
| Voltage - Output 1 | 3.6V |
| Weight | 7g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson PTH05020WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
