
Non-Isolated DC/DC Converters 275W 0.8V-5.5V 50A
Emerson PTH12040WAH technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 275W |
| Output Voltage | 5.5V |
| Package Quantity | 192 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.