TRB Twinax (x2) Cable Assembly, PL75/TWC-124-2/PL75, 124 ohm, 12"
Emerson PTWY-12-124 technical specifications.
| Package/Case | 124 |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.