TRB Twinax (x2) Cable Assembly; PL75/TWC-78-2/PL75; 78 ohm; 24
Emerson PTWY-24-78 technical specifications.
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson PTWY-24-78 to view detailed technical specifications.
No datasheet is available for this part.