
Asco Solenoid Valve S306-02-Z530A-3,4-24VCC, 3 port , NO/NC, 24 V dc
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 3 |
| Operating Supply Voltage | 24V |
| Series | S306 |
| RoHS | Not Compliant |
