Egs Sola- Hd 1500W 3.3V 300A 3P Modular
Checking distributor stock and pricing after the page loads.
| Efficiency | 82% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 300A |
| Max Output Power | 1.5kW |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |