The Emerson S4K240INTBATC is a 9Ah lead acid battery with an external mount and bulk packaging. It has a height of 184mm and a width of 113mm, with a weight of 50.7lb. The battery is compliant with RoHS regulations and is packaged individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson S4K240INTBATC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacity | 9ah |
| Chemistry/Technology | Lead Acid |
| Height | 184mm |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S4K |
| Weight | 50.7lb |
| Width | 113mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson S4K240INTBATC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.