The Emerson S4K288INTBATC is a lead acid battery with a capacity of 8.5Ah. It has a height of 207mm and a width of 135mm, and is packaged in bulk with a quantity of one. The battery's weight is 72.8lb. It is designed for external mounting.
Checking distributor stock and pricing after the page loads.
| Capacity | 8.5ah |
| Chemistry/Technology | Lead Acid |
| Height | 207mm |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | S4K |
| Weight | 72.8lb |
| Width | 135mm |
| RoHS | Compliant |