
Asco Solenoid Valve SCE210C35-24VCC, 2 port , NO, 24 V dc, 3/4in
Emerson SCE210C35-24VCC technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Orifice Diameter | 19mm |
| Series | 210 |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SCE210C35-24VCC to view detailed technical specifications.
No datasheet is available for this part.