Asco Numatics Solenoid Valve SCE238C004 110/50, 2 port , NC, 115 V ac, 3/4in
Emerson SCE238C004110/50 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 115V |
| Orifice Diameter | 20mm |
| Series | 238 |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SCE238C004110/50 to view detailed technical specifications.
No datasheet is available for this part.