Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EMERSON
SCE238D004.24/50-60
Datasheet
Emerson
SCE238D004.24/50-60
Volume Production
SCE238D004.24/50-60
SCE238D004.24/50-60
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Body Material
Brass
Max Operating Temperature
60°C
Min Operating Temperature
-10°C
Number of Ports
2
Operating Supply Voltage
24V
Orifice Diameter
20mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account