Asco Numatics Solenoid Valve SCE272A018 MS 24VCC, 2 port , NC, 24 V dc, 1/4in
Emerson SCE272A018MS24VCC technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Orifice Diameter | 3.8mm |
| Series | 272 |
| RoHS | Compliant |
Download the complete datasheet for Emerson SCE272A018MS24VCC to view detailed technical specifications.
No datasheet is available for this part.