
Asco Numatics Solenoid Valve SC E374A047 230V 50HZ, 3 port , NC, 230 V ac, 1/4in
Emerson SCE374A047230V50HZ technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Ports | 3 |
| Operating Supply Voltage | 230V |
| Orifice Diameter | 2.7mm |
| Series | 374 |
| RoHS | Compliant |
Download the complete datasheet for Emerson SCE374A047230V50HZ to view detailed technical specifications.
No datasheet is available for this part.