
Asco Numatics Solenoid Valve SCG256A404VMS 24DC, 2 port , NC, 24 V dc, 1/4in
Emerson SCG256A404VMS24DC technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Orifice Diameter | 2.4mm |
| Series | 256 |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SCG256A404VMS24DC to view detailed technical specifications.
No datasheet is available for this part.