Asco Solenoid Valve SC G262C090 VM-24VCA, 2 port , NC, 24 V ac, 1/4in
Emerson SCG262C090VM-24VCA technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Orifice Diameter | 7.1mm |
| Series | 262 |
| RoHS | Not Compliant |
No datasheet is available for this part.